+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAB4125A18

Splice terminal: distribution block; 125A; screw terminal; grey


Manufacturer: MOREK

Manufacturer part number:
MAB4125A18
TME Symbol:
MAB4125A18

Specification

Manufacturer
MOREK
Type of splice terminal
distribution block
Current rating
0.125kA
Mechanical mounting
for DIN rail mounting
Electrical mounting
screw terminal
Colour
grey
Number of ways
4
Number of terminals
44
Gross weight358.53 g
Certificates
EAN code4744397013620
See other products in this category: Rail mounted connectors MOREK,
*
MAB4125A18
6 in TME stock
Net price for quantities from 1 pcs - 20.88 USDGross price for quantities from 1 pcs - 20.88 USD
Net price for quantities from 5 pcs - 17.75 USDGross price for quantities from 5 pcs - 17.75 USD
Net price for quantities from 20 pcs - 15.66 USDGross price for quantities from 20 pcs - 15.66 USD
Net price for quantities from 50 pcs - 14.62 USDGross price for quantities from 50 pcs - 14.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.