+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC08BT1G

Triac; 200V; 800mA; SOT223; Igt: 10mA; Ifsm: 8A; sensitive gate


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC08BT1G
TME Symbol:
MAC08BT1G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
200V
Max. load current
0.8A
Case
SOT223
Gate current
10mA
Max. forward impulse current
8A
Features of semiconductor devices
sensitive gate
Mounting
SMD
Kind of package
reel, tape
Gross weight0.158 g
Certificates

WATCH VIDEO

See other products in this category: Triacs LITTELFUSE,
*
MAC08BT1G
0 in TME stock
Net price for quantities from 1 pcs - 0.80 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.34 USDGross price for quantities from 100 pcs - 0.34 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs