+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC12HCDG

Triac; 400V; 12A; TO220AB; Igt: 50mA

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC12HCDG
TME Symbol:
MAC12HCDG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
12A
Case
TO220AB
Gate current
50mA
Mounting
THT
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC12HCDG
0 in TME stock
Net price for quantities from 1000 pcs - 0.88 USDGross price for quantities from 1000 pcs - 0.88 USD
No. of pieces (Multiplicity: 1 000)