+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC12MG

Triac; 600V; 10A; Igt: 35mA; TO220AB; tube; Ifsm: 100A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC12MG
TME Symbol:
MAC12MG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
10A
Gate current
35mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
100A
Features of semiconductor devices
high commutation
Gross weight2.07 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC12MG
54 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 50 pcs - 1.96 USDGross price for quantities from 50 pcs - 1.96 USD
Packaging method by the manufacturer:
Tube = 50 pcs