+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC12NG

Triac; 800V; 12A; TO220AB; Igt: 13mA; high commutation

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC12NG
TME Symbol:
MAC12NG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
12A
Case
TO220AB
Gate current
13mA
Features of semiconductor devices
high commutation
Mounting
THT
Kind of package
tube
Gross weight2.007 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC12NG
0 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.69 USDGross price for quantities from 10 pcs - 2.69 USD
Net price for quantities from 100 pcs - 1.95 USDGross price for quantities from 100 pcs - 1.95 USD
Net price for quantities from 250 pcs - 1.88 USDGross price for quantities from 250 pcs - 1.88 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs