+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC15A10G

Triac; 800V; 15A; TO220AB; Igt: 50mA; Ifsm: 150A; glass passivated


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC15A10G
TME Symbol:
MAC15A10G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.8kV
Max. load current
15A
Case
TO220AB
Gate current
50mA
Max. forward impulse current
150A
Features of semiconductor devices
glass passivated
Mounting
THT
Kind of package
tube
Gross weight2.137 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC15A10G
717 in TME stock
Net price for quantities from 1 pcs - 2.05 USDGross price for quantities from 1 pcs - 2.05 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.05 USD
Net price for quantities from 250 pcs - 0.95 USDGross price for quantities from 250 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs