+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC16HCNG

800V; 16A; Igt: 50mA; TO220AB; tube; Triac: standard

NEW

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC16HCNG
TME Symbol:
MAC16HCNG-LF

Specification

Manufacturer
LITTELFUSE
Max. off-state voltage
0.8kV
Max. load current
16A
Gate current
50mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Typ of triac
standard
Gross weight1 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC16HCNG
0 in TME stock
Net price for quantities from 1000 pcs - 0.94 USDGross price for quantities from 1000 pcs - 0.94 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.