+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC228A6G

Triac; 400V; 8A; TO220AB; Igt: 5mA; Ifsm: 80A; sensitive gate


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC228A6G
TME Symbol:
MAC228A6G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.4kV
Max. load current
8A
Case
TO220AB
Gate current
5mA
Max. forward impulse current
80A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC228A6G
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order