+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC228A8G

Triac; 600V; 8A; TO220AB; Igt: 5mA; Ifsm: 80A; sensitive gate


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC228A8G
TME Symbol:
MAC228A8G-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
5mA
Max. forward impulse current
80A
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight2.11 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC228A8G
17 in TME stock
Net price for quantities from 1 pcs - 1.22 USDGross price for quantities from 1 pcs - 1.22 USD
Net price for quantities from 10 pcs - 1.02 USDGross price for quantities from 10 pcs - 1.02 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 0.92 USD
Net price for quantities from 100 pcs - 0.85 USDGross price for quantities from 100 pcs - 0.85 USD
Net price for quantities from 250 pcs - 0.82 USDGross price for quantities from 250 pcs - 0.82 USD
Net price for quantities from 500 pcs - 0.74 USDGross price for quantities from 500 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs