+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC228A8TG

Triac; 600V; 8A; Igt: 5mA; TO220AB; tube; Ifsm: 80A


Manufacturer: LITTELFUSE

Manufacturer part number:
MAC228A8TG
TME Symbol:
MAC228A8TG-LF

Specification

Manufacturer
LITTELFUSE
Typ of triac
standard
Max. off-state voltage
0.6kV
Max. load current
8A
Gate current
5mA
Case
TO220AB
Mounting
THT
Kind of package
tube
Max. forward impulse current
80A
Features of semiconductor devices
sensitive gate
Gross weight2 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC228A8TG
0 in TME stock
Net price for quantities from 1 pcs - 3.19 USDGross price for quantities from 1 pcs - 3.19 USD
Net price for quantities from 10 pcs - 2.08 USDGross price for quantities from 10 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.25 USDGross price for quantities from 1000 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.