+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC8SMG

Triac; 600V; 8A; TO220AB; Igt: 5mA

Manufacturer: LITTELFUSE

Manufacturer part number:
MAC8SMG
TME Symbol:
MAC8SMG-LF

Specification

Manufacturer
LITTELFUSE
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
8A
Case
TO220AB
Gate current
5mA
Mounting
THT
Kind of package
tube
Features of semiconductor devices
  • high commutation
  • sensitive gate
Gross weight2.083 g
Certificates
See other products in this category: Triacs LITTELFUSE,
*
MAC8SMG
0 in TME stock
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.12 USD
Net price for quantities from 50 pcs - 0.90 USDGross price for quantities from 50 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs