+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202114222E3

Capacitor: electrolytic; THT; 2.2mF; 10VDC; Ø12.5x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202114222E3
TME Symbol:
MAL202114222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
10V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight5.78 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202114222E3
116 in TME stock
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
Net price for quantities from 260 pcs - 1.60 USDGross price for quantities from 260 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 260 pcs