+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202115103E3

Capacitor: electrolytic; THT; 10000uF; 16VDC; Ø21x38mm; ±20%

Manufacturer: VISHAY

Manufacturer part number:
MAL202115103E3
TME Symbol:
MAL202115103E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10mF
Operating voltage
16V DC
Body dimensions
Ø21x38mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
38mm
Diameter
21mm
Gross weight24 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202115103E3
0 in TME stock
Net price for quantities from 200 pcs - 4.03 USDGross price for quantities from 200 pcs - 4.03 USD
Net price for quantities from 300 pcs - 3.83 USDGross price for quantities from 300 pcs - 3.83 USD
Net price for quantities from 400 pcs - 3.69 USDGross price for quantities from 400 pcs - 3.69 USD
Net price for quantities from 500 pcs - 3.59 USDGross price for quantities from 500 pcs - 3.59 USD
Net price for quantities from 1000 pcs - 3.46 USDGross price for quantities from 1000 pcs - 3.46 USD
No. of pieces (Multiplicity: 100)