+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202115222E3

Capacitor: electrolytic; THT; 2.2mF; 16VDC; Ø12.5x30mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202115222E3
TME Symbol:
MAL202115222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight6.08 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202115222E3
168 in TME stock
Net price for quantities from 1 pcs - 4.30 USDGross price for quantities from 1 pcs - 4.30 USD
Net price for quantities from 5 pcs - 3.25 USDGross price for quantities from 5 pcs - 3.25 USD
Net price for quantities from 10 pcs - 2.99 USDGross price for quantities from 10 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.81 USDGross price for quantities from 25 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.55 USDGross price for quantities from 50 pcs - 2.55 USD
Net price for quantities from 100 pcs - 2.41 USDGross price for quantities from 100 pcs - 2.41 USD
Net price for quantities from 260 pcs - 2.28 USDGross price for quantities from 260 pcs - 2.28 USD
Net price for quantities from 520 pcs - 2.22 USDGross price for quantities from 520 pcs - 2.22 USD
Net price for quantities from 780 pcs - 2.18 USDGross price for quantities from 780 pcs - 2.18 USD
Net price for quantities from 1040 pcs - 2.15 USDGross price for quantities from 1040 pcs - 2.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 260 pcs