+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202116102E3

Capacitor: electrolytic; THT; 1mF; 25VDC; Ø12.5x30mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202116102E3
TME Symbol:
MAL202116102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight7.433 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202116102E3
0 in TME stock
Net price for quantities from 260 pcs - 1.90 USDGross price for quantities from 260 pcs - 1.90 USD
Net price for quantities from 520 pcs - 1.79 USDGross price for quantities from 520 pcs - 1.79 USD
Net price for quantities from 780 pcs - 1.74 USDGross price for quantities from 780 pcs - 1.74 USD
Net price for quantities from 1040 pcs - 1.71 USDGross price for quantities from 1040 pcs - 1.71 USD
Net price for quantities from 2600 pcs - 1.63 USDGross price for quantities from 2600 pcs - 1.63 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 260.
Multiplicity: 260.