+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202116222E3

Capacitor: electrolytic; THT; 2.2mF; 25VDC; Ø15x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202116222E3
TME Symbol:
MAL202116222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
25V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
15mm
Gross weight8.36 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202116222E3
297 in TME stock
Net price for quantities from 1 pcs - 4.49 USDGross price for quantities from 1 pcs - 4.49 USD
Net price for quantities from 10 pcs - 2.71 USDGross price for quantities from 10 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 50 pcs - 2.32 USDGross price for quantities from 50 pcs - 2.32 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 200 pcs - 2.00 USDGross price for quantities from 200 pcs - 2.00 USD
Net price for quantities from 400 pcs - 1.85 USDGross price for quantities from 400 pcs - 1.85 USD
Net price for quantities from 600 pcs - 1.80 USDGross price for quantities from 600 pcs - 1.80 USD
Net price for quantities from 1000 pcs - 1.75 USDGross price for quantities from 1000 pcs - 1.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs