+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202116332E3

Capacitor: electrolytic; THT; 3.3mF; 25VDC; Ø18x30mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202116332E3
TME Symbol:
MAL202116332E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
3.3mF
Operating voltage
25V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight11.73 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202116332E3
204 in TME stock
Net price for quantities from 1 pcs - 4.15 USDGross price for quantities from 1 pcs - 4.15 USD
Net price for quantities from 120 pcs - 2.46 USDGross price for quantities from 120 pcs - 2.46 USD
Net price for quantities from 240 pcs - 2.30 USDGross price for quantities from 240 pcs - 2.30 USD
Net price for quantities from 480 pcs - 2.18 USDGross price for quantities from 480 pcs - 2.18 USD
Net price for quantities from 600 pcs - 2.15 USDGross price for quantities from 600 pcs - 2.15 USD
Net price for quantities from 1080 pcs - 2.08 USDGross price for quantities from 1080 pcs - 2.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs