+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202117102E3

Capacitor: electrolytic; THT; 1mF; 40VDC; Ø12.5x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202117102E3
TME Symbol:
MAL202117102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
40V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight6.09 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202117102E3
8 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.18 USD
Net price for quantities from 10 pcs - 2.42 USDGross price for quantities from 10 pcs - 2.42 USD
Net price for quantities from 25 pcs - 2.23 USDGross price for quantities from 25 pcs - 2.23 USD
Net price for quantities from 50 pcs - 2.08 USDGross price for quantities from 50 pcs - 2.08 USD
Net price for quantities from 100 pcs - 1.96 USDGross price for quantities from 100 pcs - 1.96 USD
Net price for quantities from 125 pcs - 1.92 USDGross price for quantities from 125 pcs - 1.92 USD
Net price for quantities from 260 pcs - 1.79 USDGross price for quantities from 260 pcs - 1.79 USD
Net price for quantities from 520 pcs - 1.68 USDGross price for quantities from 520 pcs - 1.68 USD
Net price for quantities from 1040 pcs - 1.63 USDGross price for quantities from 1040 pcs - 1.63 USD
Net price for quantities from 5200 pcs - 1.53 USDGross price for quantities from 5200 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 260 pcs