+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202117222E3

Capacitor: electrolytic; THT; 2.2mF; 40VDC; Ø18x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202117222E3
TME Symbol:
MAL202117222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
40V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight11.79 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202117222E3
423 in TME stock
Net price for quantities from 1 pcs - 4.19 USDGross price for quantities from 1 pcs - 4.19 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 3.14 USDGross price for quantities from 10 pcs - 3.14 USD
Net price for quantities from 25 pcs - 2.97 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 50 pcs - 2.79 USDGross price for quantities from 50 pcs - 2.79 USD
Net price for quantities from 120 pcs - 2.67 USDGross price for quantities from 120 pcs - 2.67 USD
Net price for quantities from 240 pcs - 2.63 USDGross price for quantities from 240 pcs - 2.63 USD
Net price for quantities from 480 pcs - 2.56 USDGross price for quantities from 480 pcs - 2.56 USD
Net price for quantities from 600 pcs - 2.51 USDGross price for quantities from 600 pcs - 2.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs