+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202117471E3

Capacitor: electrolytic; THT; 470uF; 40VDC; Ø10x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202117471E3
TME Symbol:
MAL202117471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
40V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
10mm
Gross weight4.52 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202117471E3
0 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 10 pcs - 3.21 USDGross price for quantities from 10 pcs - 3.21 USD
Net price for quantities from 50 pcs - 2.51 USDGross price for quantities from 50 pcs - 2.51 USD
Net price for quantities from 80 pcs - 2.35 USDGross price for quantities from 80 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.29 USDGross price for quantities from 100 pcs - 2.29 USD
Net price for quantities from 200 pcs - 2.16 USDGross price for quantities from 200 pcs - 2.16 USD
Net price for quantities from 250 pcs - 2.14 USDGross price for quantities from 250 pcs - 2.14 USD
Net price for quantities from 340 pcs - 2.11 USDGross price for quantities from 340 pcs - 2.11 USD
Net price for quantities from 1020 pcs - 2.00 USDGross price for quantities from 1020 pcs - 2.00 USD
Net price for quantities from 5100 pcs - 1.90 USDGross price for quantities from 5100 pcs - 1.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 340 pcs