+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202117681E3

Capacitor: electrolytic; THT; 680uF; 40VDC; Ø12.5x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202117681E3
TME Symbol:
MAL202117681E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
680µF
Operating voltage
40V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202117681E3
0 in TME stock
Net price for quantities from 520 pcs - 1.66 USDGross price for quantities from 520 pcs - 1.66 USD
No. of pieces (Multiplicity: 260)
Minimum order quantity: 520.
Multiplicity: 260.