+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202118102E3

Capacitor: electrolytic; THT; 1mF; 63VDC; Ø18x30mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202118102E3
TME Symbol:
MAL202118102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight11.819 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202118102E3
315 in TME stock
Net price for quantities from 1 pcs - 4.42 USDGross price for quantities from 1 pcs - 4.42 USD
Net price for quantities from 5 pcs - 3.57 USDGross price for quantities from 5 pcs - 3.57 USD
Net price for quantities from 10 pcs - 3.40 USDGross price for quantities from 10 pcs - 3.40 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 40 pcs - 3.07 USDGross price for quantities from 40 pcs - 3.07 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 120 pcs - 2.81 USDGross price for quantities from 120 pcs - 2.81 USD
Net price for quantities from 240 pcs - 2.66 USDGross price for quantities from 240 pcs - 2.66 USD
Net price for quantities from 600 pcs - 2.46 USDGross price for quantities from 600 pcs - 2.46 USD
Net price for quantities from 1080 pcs - 2.32 USDGross price for quantities from 1080 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 120 pcs