+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202118471E3

Capacitor: electrolytic; THT; 470uF; 63VDC; Ø12.5x30mm; ±20%; 8000h

Manufacturer: VISHAY

Manufacturer part number:
MAL202118471E3
TME Symbol:
MAL202118471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
63V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight6.126 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202118471E3
733 in TME stock
Net price for quantities from 1 pcs - 4.46 USDGross price for quantities from 1 pcs - 4.46 USD
Net price for quantities from 5 pcs - 3.27 USDGross price for quantities from 5 pcs - 3.27 USD
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 20 pcs - 2.80 USDGross price for quantities from 20 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.37 USDGross price for quantities from 100 pcs - 2.37 USD
Net price for quantities from 260 pcs - 2.14 USDGross price for quantities from 260 pcs - 2.14 USD
Net price for quantities from 400 pcs - 2.03 USDGross price for quantities from 400 pcs - 2.03 USD
Net price for quantities from 520 pcs - 1.97 USDGross price for quantities from 520 pcs - 1.97 USD
Net price for quantities from 1040 pcs - 1.81 USDGross price for quantities from 1040 pcs - 1.81 USD
Net price for quantities from 2080 pcs - 1.76 USDGross price for quantities from 2080 pcs - 1.76 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 20 pcsCardboard = 260 pcs