+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202119471E3

Capacitor: electrolytic; THT; 470uF; 100VDC; Ø18x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202119471E3
TME Symbol:
MAL202119471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
100V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight11.75 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202119471E3
10 in TME stock
Net price for quantities from 1 pcs - 5.53 USDGross price for quantities from 1 pcs - 5.53 USD
Net price for quantities from 5 pcs - 4.64 USDGross price for quantities from 5 pcs - 4.64 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.64 USDGross price for quantities from 25 pcs - 3.64 USD
Net price for quantities from 50 pcs - 3.31 USDGross price for quantities from 50 pcs - 3.31 USD
Net price for quantities from 100 pcs - 3.05 USDGross price for quantities from 100 pcs - 3.05 USD
Net price for quantities from 120 pcs - 3.00 USDGross price for quantities from 120 pcs - 3.00 USD
Net price for quantities from 480 pcs - 2.66 USDGross price for quantities from 480 pcs - 2.66 USD
Net price for quantities from 600 pcs - 2.63 USDGross price for quantities from 600 pcs - 2.63 USD
Net price for quantities from 1080 pcs - 2.53 USDGross price for quantities from 1080 pcs - 2.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 120 pcs