+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202125222E3

Capacitor: electrolytic; THT; 2.2mF; 16VDC; Ø12.5x30mm; ±20%; 8000h


Manufacturer: VISHAY

Manufacturer part number:
MAL202125222E3
TME Symbol:
MAL202125222E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
8000h
Operating temperature
-40...85°C
Manufacturer series
MAL2021
Height
30mm
Diameter
12.5mm
Gross weight5.9 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL202125222E3
0 in TME stock
Net price for quantities from 400 pcs - 1.88 USDGross price for quantities from 400 pcs - 1.88 USD
Net price for quantities from 800 pcs - 1.78 USDGross price for quantities from 800 pcs - 1.78 USD
Net price for quantities from 1200 pcs - 1.72 USDGross price for quantities from 1200 pcs - 1.72 USD
Net price for quantities from 1600 pcs - 1.68 USDGross price for quantities from 1600 pcs - 1.68 USD
Net price for quantities from 2000 pcs - 1.65 USDGross price for quantities from 2000 pcs - 1.65 USD
Net price for quantities from 2400 pcs - 1.64 USDGross price for quantities from 2400 pcs - 1.64 USD
Net price for quantities from 2800 pcs - 1.61 USDGross price for quantities from 2800 pcs - 1.61 USD
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Packaging method by the manufacturerReel = 400 pcs