+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202137221E3

Capacitor: electrolytic; THT; 220uF; 40VDC; Ø10x18mm; ±20%; H: 18mm

Manufacturer: VISHAY

Manufacturer part number:
MAL202137221E3
TME Symbol:
MAL202137221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
40V DC
Body dimensions
Ø10x18mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
18mm
Diameter
10mm
Gross weight2.242 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202137221E3
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 500 pcs - 1.59 USDGross price for quantities from 500 pcs - 1.59 USD
Net price for quantities from 1000 pcs - 1.48 USDGross price for quantities from 1000 pcs - 1.48 USD
Net price for quantities from 1500 pcs - 1.42 USDGross price for quantities from 1500 pcs - 1.42 USD
Net price for quantities from 2000 pcs - 1.36 USDGross price for quantities from 2000 pcs - 1.36 USD
Net price for quantities from 2500 pcs - 1.35 USDGross price for quantities from 2500 pcs - 1.35 USD
Net price for quantities from 3500 pcs - 1.32 USDGross price for quantities from 3500 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 500 pcs