+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202190517E3

Capacitor: electrolytic; THT; 1mF; 16VDC; Ø10x25mm; ±20%; 2500h

Manufacturer: VISHAY

Manufacturer part number:
MAL202190517E3
TME Symbol:
MAL202190517E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
16V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
2500h
Operating temperature
-40...85°C
Height
25mm
Diameter
10mm
Gross weight3.203 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202190517E3
189 in TME stock
Net price for quantities from 1 pcs - 3.96 USDGross price for quantities from 1 pcs - 3.96 USD
Net price for quantities from 500 pcs - 1.76 USDGross price for quantities from 500 pcs - 1.76 USD
Net price for quantities from 1000 pcs - 1.68 USDGross price for quantities from 1000 pcs - 1.68 USD
Net price for quantities from 1500 pcs - 1.65 USDGross price for quantities from 1500 pcs - 1.65 USD
Net price for quantities from 2500 pcs - 1.60 USDGross price for quantities from 2500 pcs - 1.60 USD
Net price for quantities from 3500 pcs - 1.57 USDGross price for quantities from 3500 pcs - 1.57 USD
Net price for quantities from 5000 pcs - 1.55 USDGross price for quantities from 5000 pcs - 1.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerReel = 500 pcs