+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL202190531E3

Capacitor: electrolytic; THT; 100uF; 100VDC; Ø10x25mm; ±20%; 2500h

Manufacturer: VISHAY

Manufacturer part number:
MAL202190531E3
TME Symbol:
MAL202190531E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
2500h
Operating temperature
-40...85°C
Height
25mm
Diameter
10mm
Gross weight2.92 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL202190531E3
0 in TME stock
Net price for quantities from 1500 pcs - 1.59 USDGross price for quantities from 1500 pcs - 1.59 USD
Net price for quantities from 2000 pcs - 1.55 USDGross price for quantities from 2000 pcs - 1.55 USD
Net price for quantities from 2500 pcs - 1.52 USDGross price for quantities from 2500 pcs - 1.52 USD
Net price for quantities from 3500 pcs - 1.48 USDGross price for quantities from 3500 pcs - 1.48 USD
Net price for quantities from 5000 pcs - 1.43 USDGross price for quantities from 5000 pcs - 1.43 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 500.
Multiplicity: 500.
Packaging method by the manufacturerReel = 500 pcs