+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203027229E3

Capacitor: electrolytic; THT; 22uF; 40VDC; Ø6x10mm; ±20%; 3000h


Manufacturer: VISHAY

Manufacturer part number:
MAL203027229E3
TME Symbol:
MAL203027229E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
40V DC
Body dimensions
Ø6x10mm
Tolerance
±20%
Leads
axial
Service life
3000h
Operating temperature
-40...85°C
Height
10mm
Diameter
6mm
Gross weight1.022 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203027229E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.73 USDGross price for quantities from 1000 pcs - 0.73 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.