+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203034479E3

Capacitor: electrolytic; THT; 47uF; 10VDC; Ø4.5x10mm; ±20%; 3000h

Manufacturer: VISHAY

Manufacturer part number:
MAL203034479E3
TME Symbol:
MAL203034479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
10V DC
Body dimensions
Ø4.5x10mm
Tolerance
±20%
Leads
axial
Service life
3000h
Operating temperature
-40...85°C
Height
10mm
Diameter
4.5mm
Gross weight0.591 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203034479E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.65 USDGross price for quantities from 1000 pcs - 0.65 USD
Net price for quantities from 1500 pcs - 0.62 USDGross price for quantities from 1500 pcs - 0.62 USD
Net price for quantities from 2000 pcs - 0.61 USDGross price for quantities from 2000 pcs - 0.61 USD
Net price for quantities from 3000 pcs - 0.59 USDGross price for quantities from 3000 pcs - 0.59 USD
Net price for quantities from 5000 pcs - 0.58 USDGross price for quantities from 5000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1 000.
Multiplicity: 1.