+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203036109E3

Capacitor: electrolytic; THT; 10uF; 25VDC; Ø4.5x10mm; ±20%; H: 10mm

Manufacturer: VISHAY

Manufacturer part number:
MAL203036109E3
TME Symbol:
MAL203036109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
25V DC
Body dimensions
Ø4.5x10mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
10mm
Diameter
4.5mm
Gross weight2 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203036109E3
0 in TME stock
Net price for quantities from 2000 pcs - 0.59 USDGross price for quantities from 2000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.