+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203038228E3

Capacitor: electrolytic; THT; 2.2uF; 63VDC; Ø4.5x10mm; ±20%; H: 10mm

Manufacturer: VISHAY

Manufacturer part number:
MAL203038228E3
TME Symbol:
MAL203038228E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
2.2µF
Operating voltage
63V DC
Body dimensions
Ø4.5x10mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
10mm
Diameter
4.5mm
Gross weight0.5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203038228E3
0 in TME stock
Net price for quantities from 2000 pcs - 0.64 USDGross price for quantities from 2000 pcs - 0.64 USD
Net price for quantities from 3000 pcs - 0.63 USDGross price for quantities from 3000 pcs - 0.63 USD
Net price for quantities from 4000 pcs - 0.62 USDGross price for quantities from 4000 pcs - 0.62 USD
Net price for quantities from 5000 pcs - 0.61 USDGross price for quantities from 5000 pcs - 0.61 USD
Net price for quantities from 10000 pcs - 0.59 USDGross price for quantities from 10000 pcs - 0.59 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.