+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203125221E3

Capacitor: electrolytic; THT; 220uF; 16VDC; Ø8x18mm; ±20%; -40÷85°C


Manufacturer: VISHAY

Manufacturer part number:
MAL203125221E3
TME Symbol:
MAL203125221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
16V DC
Body dimensions
Ø8x18mm
Tolerance
±20%
Leads
axial
Operating temperature
-40...85°C
Height
18mm
Diameter
8mm
Gross weight1.7 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203125221E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.