+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203127101E3

Capacitor: electrolytic; THT; 100uF; 40VDC; Ø8x18mm; ±20%; 3000h

Manufacturer: VISHAY

Manufacturer part number:
MAL203127101E3
TME Symbol:
MAL203127101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
40V DC
Body dimensions
Ø8x18mm
Tolerance
±20%
Leads
axial
Service life
3000h
Operating temperature
-40...85°C
Height
18mm
Diameter
8mm
Gross weight2.388 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203127101E3
0 in TME stock
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.83 USDGross price for quantities from 1000 pcs - 0.83 USD
Net price for quantities from 1500 pcs - 0.80 USDGross price for quantities from 1500 pcs - 0.80 USD
Net price for quantities from 2000 pcs - 0.79 USDGross price for quantities from 2000 pcs - 0.79 USD
Net price for quantities from 2500 pcs - 0.78 USDGross price for quantities from 2500 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.