+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203138101E3

Capacitor: electrolytic; THT; 100uF; 63VDC; Ø10x25mm; ±20%; 3000h


Manufacturer: VISHAY

Manufacturer part number:
MAL203138101E3
TME Symbol:
MAL203138101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x25mm
Tolerance
±20%
Leads
axial
Service life
3000h
Operating temperature
-40...85°C
Manufacturer series
MAL2031
Height
25mm
Diameter
10mm
Gross weight3.008 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL203138101E3
0 in TME stock
Net price for quantities from 1500 pcs - 1.09 USDGross price for quantities from 1500 pcs - 1.09 USD
Net price for quantities from 6000 pcs - 1.02 USDGross price for quantities from 6000 pcs - 1.02 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.