+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203666221E3

Capacitor: electrolytic; THT; 220uF; 25VDC; Ø8.2x11mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL203666221E3
TME Symbol:
MAL203666221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
25V DC
Body dimensions
Ø8.2x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Height
11mm
Diameter
8.2mm
Gross weight1.23 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203666221E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.