+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203830221E3

Capacitor: electrolytic; THT; 220uF; 35VDC; Ø8x12.5mm; Pitch: 3.5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL203830221E3
TME Symbol:
MAL203830221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
35V DC
Body dimensions
Ø8x12.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2500h
Operating temperature
-40...85°C
Height
12.5mm
Diameter
8mm
Gross weight1.022 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203830221E3
0 in TME stock
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerCardboard = 1 000 pcs