+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203838339E3

Capacitor: electrolytic; THT; 33uF; 63VDC; Ø6.3x11mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL203838339E3
TME Symbol:
MAL203838339E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
33µF
Operating voltage
63V DC
Body dimensions
Ø6.3x11mm
Terminal pitch
5mm
Tolerance
±20%
Service life
2500h
Operating temperature
-40...85°C
Height
11mm
Diameter
6.3mm
Gross weight0.778 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203838339E3
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 USDGross price for quantities from 2000 pcs - 0.11 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.