+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL203851221E3

Capacitor: electrolytic; THT; 220uF; 50VDC; Ø10x12mm; Pitch: 5mm


Manufacturer: VISHAY

Manufacturer part number:
MAL203851221E3
TME Symbol:
MAL203851221E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
220µF
Operating voltage
50V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3500h
Operating temperature
-40...85°C
Height
12mm
Diameter
10mm
Gross weight1.765 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL203851221E3
0 in TME stock
Net price for quantities from 3000 pcs - 0.22 USDGross price for quantities from 3000 pcs - 0.22 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.