+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204213109E3

Capacitor: electrolytic; THT; 10uF; 250VDC; Ø10x30mm; ±-10.5%


Manufacturer: VISHAY

Manufacturer part number:
MAL204213109E3
TME Symbol:
MAL204213109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
250V DC
Body dimensions
Ø10x30mm
Tolerance
±-10.5%
Operating temperature
-40...85°C
Height
30mm
Diameter
10mm
Gross weight5 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204213109E3
0 in TME stock
Net price for quantities from 680 pcs - 1.37 USDGross price for quantities from 680 pcs - 1.37 USD
No. of pieces (Multiplicity: 340)
Minimum order quantity: 680.
Multiplicity: 340.