+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204217109E3

Capacitor: electrolytic; THT; 10uF; 450VDC; Ø12.5x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL204217109E3
TME Symbol:
MAL204217109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight5.94 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204217109E3
141 in TME stock
Net price for quantities from 1 pcs - 4.87 USDGross price for quantities from 1 pcs - 4.87 USD
Net price for quantities from 5 pcs - 4.15 USDGross price for quantities from 5 pcs - 4.15 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 20 pcs - 3.31 USDGross price for quantities from 20 pcs - 3.31 USD
Net price for quantities from 60 pcs - 2.78 USDGross price for quantities from 60 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 2.58 USD
Net price for quantities from 260 pcs - 2.31 USDGross price for quantities from 260 pcs - 2.31 USD
Net price for quantities from 520 pcs - 2.17 USDGross price for quantities from 520 pcs - 2.17 USD
Net price for quantities from 780 pcs - 2.10 USDGross price for quantities from 780 pcs - 2.10 USD
Net price for quantities from 1040 pcs - 2.05 USDGross price for quantities from 1040 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcsCardboard = 260 pcs