+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204218229E3

Capacitor: electrolytic; THT; 22uF; 385VDC; Ø18x30mm; ±20%; 15000h


Manufacturer: VISHAY

Manufacturer part number:
MAL204218229E3
TME Symbol:
MAL204218229E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
22µF
Operating voltage
385V DC
Body dimensions
Ø18x30mm
Tolerance
±20%
Leads
axial
Service life
15000h
Operating temperature
-40...85°C
Height
30mm
Diameter
18mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204218229E3
0 in TME stock
Net price for quantities from 840 pcs - 2.71 USDGross price for quantities from 840 pcs - 2.71 USD
No. of pieces (Multiplicity: 840)
Minimum order quantity: 840.
Multiplicity: 840.