+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204225109E3

Capacitor: electrolytic; THT; 10uF; 350VDC; Ø12.5x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL204225109E3
TME Symbol:
MAL204225109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
10µF
Operating voltage
350V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
15000h
Operating temperature
-40...85°C
Height
30mm
Diameter
12.5mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204225109E3
0 in TME stock
Net price for quantities from 400 pcs - 1.60 USDGross price for quantities from 400 pcs - 1.60 USD
Net price for quantities from 800 pcs - 1.52 USDGross price for quantities from 800 pcs - 1.52 USD
Net price for quantities from 1200 pcs - 1.49 USDGross price for quantities from 1200 pcs - 1.49 USD
Net price for quantities from 2000 pcs - 1.44 USDGross price for quantities from 2000 pcs - 1.44 USD
Net price for quantities from 4000 pcs - 1.39 USDGross price for quantities from 4000 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 400.
Multiplicity: 1.