+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204272109E3

Capacitor: electrolytic; low ESR; THT; 10uF; 450VDC; Ø12.5x30mm


Manufacturer: VISHAY

Manufacturer part number:
MAL204272109E3
TME Symbol:
MAL204272109E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
12.5mm
Gross weight6.11 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204272109E3
396 in TME stock
Net price for quantities from 1 pcs - 6.12 USDGross price for quantities from 1 pcs - 6.12 USD
Net price for quantities from 5 pcs - 4.39 USDGross price for quantities from 5 pcs - 4.39 USD
Net price for quantities from 10 pcs - 4.17 USDGross price for quantities from 10 pcs - 4.17 USD
Net price for quantities from 25 pcs - 3.97 USDGross price for quantities from 25 pcs - 3.97 USD
Net price for quantities from 50 pcs - 3.85 USDGross price for quantities from 50 pcs - 3.85 USD
Net price for quantities from 100 pcs - 3.75 USDGross price for quantities from 100 pcs - 3.75 USD
Net price for quantities from 200 pcs - 3.66 USDGross price for quantities from 200 pcs - 3.66 USD
Net price for quantities from 400 pcs - 3.61 USDGross price for quantities from 400 pcs - 3.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs