+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204272159E3

Capacitor: electrolytic; low ESR; THT; 15uF; 450VDC; Ø15x30mm; ±20%


Manufacturer: VISHAY

Manufacturer part number:
MAL204272159E3
TME Symbol:
MAL204272159E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Body dimensions
Ø15x30mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-40...105°C
Height
30mm
Diameter
15mm
Gross weight16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204272159E3
0 in TME stock
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.09 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.