+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204313101E3

Capacitor: electrolytic; THT; 100uF; 250VDC; Ø21x38mm; ±-10.5%

Manufacturer: VISHAY

Manufacturer part number:
MAL204313101E3
TME Symbol:
MAL204313101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
250V DC
Body dimensions
Ø21x38mm
Tolerance
±-10.5%
Operating temperature
-40...85°C
Height
38mm
Diameter
21mm
Gross weight24 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204313101E3
0 in TME stock
Net price for quantities from 500 pcs - 3.81 USDGross price for quantities from 500 pcs - 3.81 USD
Net price for quantities from 1000 pcs - 3.61 USDGross price for quantities from 1000 pcs - 3.61 USD
Net price for quantities from 2000 pcs - 3.56 USDGross price for quantities from 2000 pcs - 3.56 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.