+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204317479E3

Capacitor: electrolytic; THT; 47uF; 450VDC; Ø18x38mm; ±20%; 10000h


Manufacturer: VISHAY

Manufacturer part number:
MAL204317479E3
TME Symbol:
MAL204317479E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø18x38mm
Tolerance
±20%
Leads
axial
Service life
10000h
Operating temperature
-25...85°C
Height
38mm
Diameter
18mm
Gross weight17.84 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204317479E3
0 in TME stock
Net price for quantities from 125 pcs - 6.15 USDGross price for quantities from 125 pcs - 6.15 USD
Net price for quantities from 250 pcs - 5.87 USDGross price for quantities from 250 pcs - 5.87 USD
Net price for quantities from 1000 pcs - 5.55 USDGross price for quantities from 1000 pcs - 5.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 125.
Multiplicity: 1.