+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204830471E3

Capacitor: electrolytic; THT; 470uF; 35VDC; Ø10x20mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL204830471E3
TME Symbol:
MAL204830471E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
470µF
Operating voltage
35V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Height
20mm
Diameter
10mm
Gross weight2.409 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204830471E3
776 in TME stock
Net price for quantities from 1 pcs - 1.93 USDGross price for quantities from 1 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.38 USDGross price for quantities from 10 pcs - 1.38 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 0.92 USD
Net price for quantities from 125 pcs - 0.89 USDGross price for quantities from 125 pcs - 0.89 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 800 pcs - 0.70 USDGross price for quantities from 800 pcs - 0.70 USD
Net price for quantities from 1600 pcs - 0.65 USDGross price for quantities from 1600 pcs - 0.65 USD
Net price for quantities from 2400 pcs - 0.63 USDGross price for quantities from 2400 pcs - 0.63 USD
Net price for quantities from 8000 pcs - 0.58 USDGross price for quantities from 8000 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.