+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204838101E3

Capacitor: electrolytic; THT; 100uF; 63VDC; Ø10x12mm; Pitch: 5mm

Manufacturer: VISHAY

Manufacturer part number:
MAL204838101E3
TME Symbol:
MAL204838101E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
100µF
Operating voltage
63V DC
Body dimensions
Ø10x12mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...105°C
Manufacturer series
MAL2048
Height
12mm
Diameter
10mm
Gross weight1.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors VISHAY,
See other products from this series.:
*
MAL204838101E3
2 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.68 USDGross price for quantities from 10 pcs - 0.68 USD
Net price for quantities from 50 pcs - 0.61 USDGross price for quantities from 50 pcs - 0.61 USD
Net price for quantities from 400 pcs - 0.55 USDGross price for quantities from 400 pcs - 0.55 USD
Net price for quantities from 1600 pcs - 0.53 USDGross price for quantities from 1600 pcs - 0.53 USD
Net price for quantities from 4800 pcs - 0.51 USDGross price for quantities from 4800 pcs - 0.51 USD
Net price for quantities from 8000 pcs - 0.51 USDGross price for quantities from 8000 pcs - 0.51 USD
Net price for quantities from 9600 pcs - 0.50 USDGross price for quantities from 9600 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerCardboard = 800 pcs