+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAL204858102E3

Capacitor: electrolytic; THT; 1000uF; 63VDC; Ø16x31mm; ±20%; H: 31mm


Manufacturer: VISHAY

Manufacturer part number:
MAL204858102E3
TME Symbol:
MAL204858102E3

Specification

Manufacturer
VISHAY
Type of capacitor
electrolytic
Mounting
THT
Capacitance
1mF
Operating voltage
63V DC
Body dimensions
Ø16x31mm
Tolerance
±20%
Operating temperature
-40...105°C
Height
31mm
Diameter
16mm
Gross weight12 g
Certificates
See other products in this category: THT electrolytic capacitors VISHAY,
*
MAL204858102E3
0 in TME stock
Net price for quantities from 300 pcs - 1.68 USDGross price for quantities from 300 pcs - 1.68 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.